
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2019-HV732ATTD476JCT-ND | 6,797 | 1 | Cut Tape | ||||||||
| TTI | HV732ATTD476J | 10,000 | 5K | Tape & Reel | 4h | |||||||
| TTI Europe | HV732ATTD476J | 0 | 5K | Tape & Reel | 6h | |||||||
| Arrow Electronics | HV732ATTD476J | 0 | 5K | |||||||||
| Farnell | HV732ATTD476J | 0 | 5K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for KOA Speer HV732ATTD476J.
Download KOA Speer HV732ATTD476J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of KOA Speer HV732ATTD476J provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer HV732ATTD476J.