
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SBSMC0500474MXT | 0 | 1K | Tape & Reel | 5h | |||||||
| RFMW | SBSMC0500474MXT | 0 | 500 | 4h | ||||||||
| Onlinecomponents.com | SBSMC0500474MXT | 0 | 25 | Bulk | ||||||||
| Master Electronics | SBSMC0500474MXT | 0 | 25 | |||||||||
| Aztech | SBSMC0500474MXT | 16,312 | 23h |
Download datasheets and manufacturer documentation for Knowles SBSMC0500474MXT.
Download Knowles SBSMC0500474MXT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Knowles SBSMC0500474MXT provided by its distributors.
Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:
Download datasheets and manufacturer documentation for Knowles SBSMC0500474MXT.