
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 2220Y1K50473KXT | 0 | 500 | Tape & Reel | 18h | |||||||
| Onlinecomponents.com | 2220Y1K50473KXT | 0 | 125 | Bulk | ||||||||
| Master Electronics | 2220Y1K50473KXT | 0 | 125 | |||||||||
| TTI Europe | 2220Y1K50473KXT | 0 | 500 | Tape & Reel | 19h | |||||||
| TTI Asia | 2220Y1K50473KXT | Contact | 20h |
Download datasheets and manufacturer documentation for Knowles 2220Y1K50473KXT.
Download Knowles 2220Y1K50473KXT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Knowles 2220Y1K50473KXT provided by its distributors.
Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:
Download datasheets and manufacturer documentation for Knowles 2220Y1K50473KXT.