
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | 1210J0630474KXT | 2,000 | 2K | |||||||||
| RFMW | 1210J0630474KXT | 0 | 2K | 5h | ||||||||
| Onlinecomponents.com | 1210J0630474KXT | 0 | 2K | Bulk | ||||||||
| Master Electronics | 1210J0630474KXT | 0 | 2K | |||||||||
| TTI Europe | 1210J0630474KXT | 0 | 2K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Knowles 1210J0630474KXT.
Download Knowles 1210J0630474KXT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | 3D | Download |
Descriptions of Knowles 1210J0630474KXT provided by its distributors.
Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:
Download datasheets and manufacturer documentation for Knowles 1210J0630474KXT.