
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 1206J5000152JCT | 0 | 1K | Bulk | ||||||||
| RFMW | 1206J5000152JCT | 0 | 2500 | 12h | ||||||||
| Master Electronics | 1206J5000152JCT | 0 | 1K | |||||||||
| TTI Europe | 1206J5000152JCT | 0 | 2500 | Tape & Reel | 14h | |||||||
| TTI Asia | 1206J5000152JCT | Contact | 14h |
Download datasheets and manufacturer documentation for Knowles 1206J5000152JCT.
Download Knowles 1206J5000152JCT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | 3D | Download |
Descriptions of Knowles 1206J5000152JCT provided by its distributors.
Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:
Download datasheets and manufacturer documentation for Knowles 1206J5000152JCT.