
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | 1206J2000223KXT | 0 | 2500 | 11h | ||||||||
| Onlinecomponents.com | 1206J2000223KXT | 0 | 1K | Bulk | ||||||||
| Master Electronics | 1206J2000223KXT | 0 | 1K | |||||||||
| TTI Asia | 1206J2000223KXT | Contact | 14h | |||||||||
| TTI Europe | 1206J2000223KXT | 0 | 2500 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Knowles 1206J2000223KXT.
Download Knowles 1206J2000223KXT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | 3D | Download |
Descriptions of Knowles 1206J2000223KXT provided by its distributors.
Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:
Download datasheets and manufacturer documentation for Knowles 1206J2000223KXT.