
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 0805Y1000101KDT | 0 | 3K | Tape & Reel | 1d | |||||||
| Onlinecomponents.com | 0805Y1000101KDT | 0 | 1K | Bulk | ||||||||
| RFMW | 0805Y1000101KDT | 0 | 1 | 13h | ||||||||
| Master Electronics | 0805Y1000101KDT | 0 | 1K | |||||||||
| TTI Asia | 0805Y1000101KDT | Contact | 1d |
Download datasheets and manufacturer documentation for Knowles 0805Y1000101KDT.
Download Knowles 0805Y1000101KDT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | 3D | Download |
Descriptions of Knowles 0805Y1000101KDT provided by its distributors.
Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:
Download datasheets and manufacturer documentation for Knowles 0805Y1000101KDT.