
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 0603J0500471KXT | 0 | 4K | Bulk | ||||||||
| RFMW | 0603J0500471KXT | 0 | 4K | 22h | ||||||||
| Master Electronics | 0603J0500471KXT | 0 | 4K | |||||||||
| TTI Europe | 0603J0500471KXT | 0 | 4K | Tape & Reel | 1d | |||||||
| TTI Asia | 0603J0500471KXT | Contact | 7m |
Download datasheets and manufacturer documentation for Knowles 0603J0500471KXT.
Download Knowles 0603J0500471KXT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Symbol | Download |
Descriptions of Knowles 0603J0500471KXT provided by its distributors.
Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:
Download datasheets and manufacturer documentation for Knowles 0603J0500471KXT.