Knowles CI-22960-000

Speaker 264 Ohm Top Port 131.5DB
$ 21.663
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles CI-22960-000.

Newark

Datasheet2 pages15 years ago

Inventory History

3 month trend:
-8.81%

Descriptions

Descriptions of Knowles CI-22960-000 provided by its distributors.

SPEAKER 264OHM TOP PORT 131.5DB
SPEAKER 400OHM SIDE PORT 127DB
Speaker; Transducer Function:Speaker; Impedance:400ohm; External Width:7.175mm; Current Rating:1.6mA; Frequency Response Max:5.5kHz; Frequency Response Min:200Hz; Length:9.465mm; Sound Level SPL:138.5dB ;RoHS Compliant: Yes

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap