Knitter Switch TP 2N-LY

Switch, DPDT, Vertical, 0.1A, 30VDC, Through Hole-straight
Obsolete

Price and Stock

DistributorSKUMinPkg
element14 APACTP 2N-LY01
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch TP 2N-LY.

IHS

Datasheet2 pages17 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-08-01
LTD Date2022-08-01

Descriptions

Descriptions of Knitter Switch TP 2N-LY provided by its distributors.

Switch, DPDT, Vertical, 0.1A, 30VDC, Through Hole-straight
SWITCH ON/ON DPDT YELLOW LED; Product Range:TP Series; Contact Configuration:-; Switch Operation:-; Contact Current Max:-; Contact Voltage AC Nom:-; Illumination Colour:Yellow; Contact Voltage DC Nom:-; Switch Terminals:
SWITCH ON/ON DPDT YELLOW LED; Switch Function Type:DPDT; Voltage, Contact DC Max:30V; Terminal Type:PCB terminals, silver plated; Approval Bodies:UL 94 V-0; Contact Current @ Contact Voltage DC Max:30A; External Depth:8.5mm; External Length / Height:12.5mm; Flammability Rating:UL94V-0; LED Colour:Yellow; Lead Spacing:2.54mm; Material:PBT, meets UL 94 V-0; No. of Mechanical Operations:10000; Resistance, Contact:50mohm; Resistance, Contact Max:50mohm; Resistance, Insulation:100Mohm; Row Pitch:5.08mm; Temp, Op. Max:70°C; Temp, Op. Min:-10°C; Travel:1.5mm; Width, External:7.5mm

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP2N-LY