Knitter Switch STM 106 E-VM

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
$ 9.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch STM 106 E-VM.

IHS

Datasheet2 pages17 years ago

Farnell

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65

Related Parts

C&K Components7101MD9AV2QE
Switch Toggle ON None ON SPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket
C&K Components7105TPV3BE
Switch Toggle Mom OFF Mom SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
C&K Components7108TCWV81GE
Toggle Switch, Spdt, Momentary, 5A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Toggle Actuator,
TE Connectivity1-1825137-5
Toggle Switch, Spdt, On-Off-On, Latched |Te Connectivity Amp 1-1825137-5
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of Knitter Switch STM 106 E-VM provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
Toggle Switch, SPDT, On-off-on, Latched, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
Miniature Toggle
TOGGLE SWITCH, MINIATURE; Contact Configuration:SPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:6A; Switch Terminals:Through Hole; Actuator Style:Lever; Switch Mounting:PCB; SVHC:No SVHC (19-Dec-2011); Actuation Type:Lever; Contact Configuration:SPDT; Contact Current AC:3A; Contact Current AC Max:6A; Contact Current DC Max:6A; Contact Material:Silver; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; Insulation Resistance:1000Mohm; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Proof Voltage:1000V; Repeatability:100000; Series:STM; Switch Operation:On-Off-On; Tab Blade Thickness:1.1mm; Terminal Type:Through Hole

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM106E-VM