Knitter Switch STM 106 E-RA

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
$ 7.512

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch STM 106 E-RA.

IHS

Datasheet2 pages17 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Descriptions

Descriptions of Knitter Switch STM 106 E-RA provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
Toggle Switch, SPDT, On-off-on, 4A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
MINIATURE TOGGLE SWITCHES; Switch function type:SPDT; Current, contact @ contact voltage AC max:3A; Current, contact @ contact voltage DC max:4A; Material, contact:Silver; Resistance, contact:10mohm; Temp, op. max:80°C; Temp, op. min:-20°C; Length / Height, external:18mm; Width, external:13mm; Depth, external:8mm; Height:18mm; Current, contact AC:3A; Material:; Repeatability:100000; Resistance, insulation:1000Mohm; Voltage, contact AC:250V ac; Voltage, proof:1000V

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM106E-RA