Knitter Switch SMR5110

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 15VDC Gull Wing 20000Cycles SMD Tube
$ 2.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch SMR5110.

TME

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20

Descriptions

Descriptions of Knitter Switch SMR5110 provided by its distributors.

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 15VDC Gull Wing 20000Cycles SMD Tube
Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Circular, 0.03A, 15VDC, Solder Terminal, Rotary Actuator, Surface Mount-straight
Rotary cod.SMT, BCD INV, 10 po
Switch Dimensions L x W x H: 10 x 10 x 4.4 mm Temperature range: -40 ... +80 °C Actuation: Above Connection: SMD Contact material: Gold-Plated Pins: 4+1 Pitch: 2.54 mm Switching type: BCD INV.

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMR 5110