Knitter Switch SMR5016

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC Gull Wing 20000Cycles SMD Tube
$ 2.643

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch SMR5016.

IHS

Datasheet1 page17 years ago

TME

Inventory History

3 month trend:
-53.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Descriptions

Descriptions of Knitter Switch SMR5016 provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC Gull Wing 20000Cycles SMD Tube
KNITTER-SWITCH SMR5016 ロータリーコード付きDIPスイッチ
RS APAC
Switch Dimensions L x W x H: 10 x 10 x 4.4 mm Temperature range: -40 ... 80 °C Actuation: Above Connection: SMD Contact material: Gold-Plated Pins: 4+1 Pitch: 2.54 mm Switching type: HEX

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMR 5016