Knitter Switch SMR14110

Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube
$ 4.193

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch SMR14110.

IHS

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20

Descriptions

Descriptions of Knitter Switch SMR14110 provided by its distributors.

Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube
Rotary Coded Switch, 10 Positions, Circular, 0.1A, 5VDC, Solder Terminal, Rotary Shaft Actuator, Surface Mount-straight
Switch Dimensions L x W x H: 7.2 x 7.2 x 6.2 mm Temperature range: -25 ... +75 °C Actuation: Above Connection: SMD Contact material: Gold-Plated Pins: 3+3 Pitch: 2.54 mm Switching type: BCD INV.
ROTARY CODED SWITHCES; Positions, No. of:10; Current, contact rating:100mA; Diameter, shaft:3.4mm; Current, contact AC:100mA; Repeatability:20000; Resistance, contact:200mohm; Resistance, insulation:1000Mohm; Temp, op. max:75°C; Temp, op. min:-25°C; Voltage, contact AC:5V ac; Voltage, proof:250V

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMR 14110