Knitter Switch SMR 61116

Switch DIP N.O./N.C. SP16T 16 Extended Screwdriver 0.15A 42VAC 42VDC Gull Wing 10000Cycles 2.54mm SMD T/R
$ 2.843

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch SMR 61116.

TME

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Descriptions

Descriptions of Knitter Switch SMR 61116 provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Extended Screwdriver 0.15A 42VAC 42VDC Gull Wing 10000Cycles 2.54mm SMD T/R
16 10000Cycles 42V DIP 10mm*14.1mm
Rotary Coded Switch, 16 Positions, BCH Complement, Circular, Solder Terminal, Rotary Actuator, Surface Mount-straight
Rotary cod.SMT, HEXA INV, 16 p
Switch Dimensions L x W x H: 10 x 10 x 14.1 mm Temperature range: -60 ... +125 °C Actuation: Above Connection: SMD Contact material: Gold-Plated Pins: 3+3 Pitch: 2.54 mm Switching type: HEX INV.

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMR61116