Knitter Switch SMR 13016 T

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD T/R
$ 2.847

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch SMR 13016 T.

IHS

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+96.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20

Descriptions

Descriptions of Knitter Switch SMR 13016 T provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD T/R
Rotary switch 1pole 2 position
16 5.08mm 20000Cycles , 7.2mm*9.5mm
MICROMINIATURE ROTARY CODED SWIT
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Binary Coded, Latched, 0.1A, 5VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight
Switch Dimensions L x W x H: 7.2 x 7.2 x 3 mm Temperature range: -25 ... 75 °C Actuation: Above Connection: SMD Contact material: Gold-Plated Pins: 3+3 Pitch: 2.54 mm Switching type: HEX

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMR13016T