Knitter Switch SMR 13010

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube
$ 3.516

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch SMR 13010.

IHS

Datasheet3 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-60.15%

Related Parts

Switch Rotary SP9T 9 Flush Screwdriver Gull Wing 0.1A 16VDC T/R

Descriptions

Descriptions of Knitter Switch SMR 13010 provided by its distributors.

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube
ROTARY CODED SWITCH Rotary Coded Switch, 10 Positions, Circular, 0.1A, 5VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight
Switch Dimensions L x W x H: 7.2 x 7.2 x 3 mm Temperature range: -25 ... 75 °C Actuation: Above Connection: SMD Contact material: Gold-Plated Pins: 3+3 Pitch: 2.54 mm Switching type: BCD
ROTARY SWITCH, 10, 36°; No. of Switch Positions:10 Position; No. of Poles:1 Pole; Angle of Throw:36°; Contact Current AC Max:100mA; Contact Voltage AC Max:-; Product Range:SMR Series; Illumination:Non Illuminated RoHS Compliant: Yes

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMR13010