Knitter Switch SBS 4010 T

DUAL-IN-LINE SWITCHES; No. of Circuits: -; Switch Actuator Style: Slide; Switch Mounting: -; Contact Configuration:...

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)SBS 4010 TContact
7d

Descriptions

Descriptions of Knitter Switch SBS 4010 T provided by its distributors.

DUAL-IN-LINE SWITCHES; No. of Circuits:-; Switch Actuator Style:Slide; Switch Mounting:-; Contact Configuration:-; Contact Voltage DC Max:-; Contact Current DC Max:25mA; Product Range:-; Switch Type:DIP; SVHC:No SVHC (15

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBS4010T