Knitter Switch MTW206P

Switch Toggle ON OFF ON DPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
$ 8.946

Price and Stock

DistributorSKUMinPkg
AvnetMTW206P0100
1d
UnikeyICMTW206P4725
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MTW206P.

IHS

Datasheet1 page0 years ago

Inventory History

3 month trend:
+200%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65

Descriptions

Descriptions of Knitter Switch MTW206P provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, On-off-on, Latched, 4A, 30VDC, Toggle Actuator
KNITTER-SWITCH , , --, , 4 A @ 30 V
SWITCH, DPDT, ON-OFF-ON; Thread size:15/32-32 THD; Switch function type:DPDT; Current, contact @ contact voltage AC max:3A; Current, contact @ contact voltage DC max:6A; Material, contact:Coin Silver, Common Contact Copper Alloy RoHS Compliant: Yes

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTW 206 P