Knitter Switch MRK 1031 D

Keylock Switch, SPDT, On-on-on, 8 PCB Hole Cnt, Solder Terminal, Keylock Actuator, Through Hole-straight
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MRK 1031 D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MRK 1031 D.

IHS

Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Knitter Switch MRK 1031 D provided by its distributors.

Keylock Switch, SPDT, On-on-on, 8 PCB Hole Cnt, Solder Terminal, Keylock Actuator, Through Hole-straight
KNIMRK 1031 D
KEYSWITCH, SPDT 45°; Series:MRK; Switch Function Type:SP3T; Contact Configuration:SP3T; Voltage, Contact DC Max:20V; Terminal Type:PCB; No. of Positions:3; Contact Material:Brass, Silver Plated; Contact Plating:Gold; DC Power:0.4W; External Depth:14.5mm; External Length / Height:21mm; Lead Spacing:2.54mm; No. of Mechanical Operations:10000; No. of Poles:1; Resistance, Contact:200mohm; Resistance, Insulation:100Mohm; Shaft Diameter:12mm; Temp, Op. Max:-25°C; Temp, Op. Min:70°C; Width, External:15.74mm; Contact Current Rating:20mA; Dielectric Strength, VAC:250V; Indexing Angle:45°; Termination Method:PCB

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRK1031D