Knitter Switch MR 2-6

Rotary Switch, 6 Positions, Circular, 0.15A, 24VDC, Solder Terminal, Rotary Actuator, Through Hole-straight
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MR 2-6. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MR 2-6.

IHS

Datasheet1 page17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-08-01
LTD Date2022-08-01

Descriptions

Descriptions of Knitter Switch MR 2-6 provided by its distributors.

Rotary Switch, 6 Positions, Circular, 0.15A, 24VDC, Solder Terminal, Rotary Actuator, Through Hole-straight
ROTARY SWITCH; 2 POLE; 6 PS
SWITCH, ROTARY 2 POLE 6 WAYSWITCH, ROTARY 2 POLE 6 WAY; Poles, No. of:2; Positions, No. of:6; Current, contact rating:0.15A; Angle, indexing:30(degree); Diameter, shaft:3.2mm; Material, contact:; Operations, mechanical No. of:30000;
ROTARY SWITCH, 2POLE, 6WAY; Series:MR2-6; Switch Function Type:non-shorting; Contact Configuration:non-shorting; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:24V; Max Contact Current AC:0.15A; Max Contact Current DC:0.15A; Terminal Type:bushing with locking plate or flat bush; Contact Current DC:0.5A; Contact Current Rating:0.15A; Contact Material:; Indexing Angle:30°; Max Contact Current:0.5A; No. of Mechanical Operations:30000; No. of Poles:2; No. of Positions:6; Resistance, Insulation:100Mohm; Shaft Diameter:3.2mm; Temp, Op. Max:110°C; Temp, Op. Min:-45°C; Voltage, Proof:1000V

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MR2-6