Knitter Switch MPG 206 R

Switch Push Button Mom ON DPDT Round Button 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
$ 8.785

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MPG 206 R.

IHS

Datasheet2 pages17 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
-8.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-11-10

Related Parts

C&K Components8261SHZQE2
Pushbutton Switch, Dpdt, On-On, Alternate, 6A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8261SHZQE4
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Solder Lug Panel Mount
C&K Components8261SHZGE2
Pushbutton Switch, DPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
E-SwitchPV3H2H0NN
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP67, PV3 SERIES
E-SwitchPV4F2H011
PUSHBUTTON, PV4,IP65,DPDT, ON-(ON),NON-ILLUM,2A,24VDC, BLACK ANODIZED, SOLDER

Descriptions

Descriptions of Knitter Switch MPG 206 R provided by its distributors.

Switch Push Button Mom ON DPDT Round Button 6A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
SWITCH, ON-MOM, DPDT; Switch Operation: On-(On); Contact Configuration: DPDT; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; Contact Current Max: 6A; Switch Terminals: Solder Lug; Product Range: MPG Series; SVHC: No
Pushbutton, Dpdt, 6A, 250Vac, Solder Lug; Contacto, Configuración:Dpdt; Interruptor, Operación:Encendido-(Encendido); Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:30V; Contacto, Intensidad Max:6A |Knitter-Switch MPG 206 R

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPG206R