Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Knitter Switch MPE106F

Pushbutton Switch, SPDT, (on)-on, Momentary, 6A, 6VDC, Solder Terminal, Panel Mount-threaded
$ 6.721

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MPE106F.

TME

Datasheet1 page0 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+76.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35

Related Parts

C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168LHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
APEM8636A
APEM 8636A Pushbutton Switch, SPDT, On-On, 125 V, 30 V, 4 A, Solder
PUSHBUTTON SWITCH, SPDT, ON-(ON), 0.4 VA, 20V, SOLDER, 700 SERIES
APEM8632A
APEM 8632A Pushbutton Switch, SPDT, On-(On), 125 V, 30 V, 4 A, Solder

Descriptions

Descriptions of Knitter Switch MPE106F provided by its distributors.

Pushbutton Switch, SPDT, (on)-on, Momentary, 6A, 6VDC, Solder Terminal, Panel Mount-threaded
Knitter Switch MPE 106F 3A IP67 Pushbutton, SPST, Momentary On-(On), 250V AC
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Tag Panel Mount
KNITTER-SWITCHMicro push button switch, panel mount, Instantaneous operation, Panel opening diameter5.6mm, No indicator light, SPDT
SWITCH, ON-MOM, SPDT, IP67; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; Contact Current Max: 6A; Switch Terminals: Solder Lug; Product Range: MPE Series; SV

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPE 106 F
  • MPE 106F