Knitter Switch MMS 228 T

Slide Switch, Dpdt, Vertical, Smd, 300 Ma Rohs Compliant: Yes |Knitter-Switch MMS 228 T
$ 1.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MMS 228 T.

Newark

Datasheet3 pages13 years ago
Datasheet8 pages17 years ago

TME

Farnell

Inventory History

3 month trend:
-12.16%

CAD Models

Download Knitter Switch MMS 228 T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50

Descriptions

Descriptions of Knitter Switch MMS 228 T provided by its distributors.

Slide Switch, Dpdt, Vertical, Smd, 300 Ma Rohs Compliant: Yes |Knitter-Switch MMS 228 T
Switch Slide ON ON Top Slide 0.3A 24VDC 10000Cycles Gull Wing SMD T/R
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 6VDC, Solder Terminal, Surface Mount-straight
KNITTER-SWITCH , , 12.4mm, 300 mA @ 4 V
SWITCH, ON-ON, DPDT, 0.3A, 6VDC, SMD; Contact Configuration: DPDT; Switch Operation: On-On; Switch Mounting: SMD; Product Range: -; Contact Current Max: 300mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 12V; Orientation

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-228-T
  • MMS228T