Knitter Switch MFS131DSW

SLIDE SWITCH, SPDT; Switch Function Type: SPDT; Contact Configuration: SPDT; Voltage, Contact DC Max: 30V; Max...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MFS131DSW. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MFS131DSW.

element14 APAC

Datasheet12 pages15 years ago

Newark

element14

Descriptions

Descriptions of Knitter Switch MFS131DSW provided by its distributors.

SLIDE SWITCH, SPDT; Switch Function Type:SPDT; Contact Configuration:SPDT; Voltage, Contact DC Max:30V; Max Contact Current AC:0.3A; Max Contact Current DC:0.35A; Terminal Type:Solder; Behind Panel Depth:10.3mm; External Depth:14mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)