Knitter Switch MFS131D

Switch Slide ON ON SPDT Top Slide 0.35A 30VDC 10000Cycles Quick Connect Panel Mount
$ 1.518

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MFS131D.

IHS

Datasheet1 page0 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-13.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Descriptions

Descriptions of Knitter Switch MFS131D provided by its distributors.

Switch Slide ON ON SPDT Top Slide 0.35A 30VDC 10000Cycles Quick Connect Panel Mount
SWITCH, SPDT, 0.35A, 30VDC, SOLDER; Contact Configuration: SPDT; Switch Operation: On-On; Switch Mounting: Panel; Product Range: MFS Series; Contact Current Max: 350mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 30V; Or
Slide Switch, Spdt, 350Ma, 30Vdc; Rango De Producto:Serie Mfs; Contacto, Configuración:Spdt; Orientación:Vertical; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:350Ma; Contacto, Tensión Ac Max:- |Knitter-Switch MFS131D

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFS 131 D
  • MFS 131D