Knitter Switch MFP231P

Switch Slide ON ON ON Extended Top Slide 0.35A 30VDC 10000Cycle PC Pins Bracket Mount/Through Hole
$ 0.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MFP231P.

TME

Datasheet1 page0 years ago

Inventory History

3 month trend:
-13.56%

Descriptions

Descriptions of Knitter Switch MFP231P provided by its distributors.

Switch Slide ON ON ON Extended Top Slide 0.35A 30VDC 10000Cycle PC Pins Bracket Mount/Through Hole
KNITTER-SWITCH , , 25mm, 350 mA @ 30 V , --
KNITTER-SWITCH MFP 231 P スライドスイッチ
Contact Voltage = 30 VDC / Pitch mm = 3 / Actuator Type = Slide / Illumination = No / Contact Current = 350 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 7.9 / Series = MFP / Length mm = 25 / Switching Function = ON-ON-ON / Height mm = 18.1 / Contact Configuration = 2CO / Orientation = Straight

Images

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFP 231 P