Knitter Switch MFP221N

Switch Slide ON ON DPDT Extended Top Slide 0.35A 30VDC 10000Cycle PC Pins Thru-Hole
$ 0.381

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MFP221N.

TME

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+25.64%

CAD Models

Download Knitter Switch MFP221N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50

Descriptions

Descriptions of Knitter Switch MFP221N provided by its distributors.

Switch Slide ON ON DPDT Extended Top Slide 0.35A 30VDC 10000Cycle PC Pins Thru-Hole
SLIDE SWITCH Slide Switch, 1 Positions, DPDT, Latched, 0.3A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Slide switch Dimensions L x W x H: 15 x 7.5 x 14 mm Temperature range: -10 ... +60 °C Actuation: Above Contact material: Ag Mounting: Straight / THT Switching type, ( )momentary: On-On Termination type: Soldering Pins, Straight Pitch: 4.0 mm Poles: 2

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFP 221 N
  • MFP-221 N
  • MFP-221N