Contact Voltage = 30 VDC / Pitch mm = 3.2 / Actuator Type = Slide / Illumination = No / Contact Current = 350 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 10.2 / Series = MFP / Length mm = 13.6 / Switching Function = ON-ON / Height mm = 12 / Contact Configuration = 2CO / Orientation = Straight
Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:
KNITTER
KNITTER-SWITCHES
Knitter-Switch UK Ltd
KNI
KNITTER SWIT
KNITTER-SWITCH Semiconductor
Knitter-Switch GmbH & Co KG
Knitter Switch (Electronic)
Part Number Aliases
This part may be known by these alternate part numbers: