Knitter Switch MFP130

Switch Slide Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
$ 0.699

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MFP130.

IHS

Datasheet12 pages17 years ago

TME

Inventory History

3 month trend:
-38.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Descriptions

Descriptions of Knitter Switch MFP130 provided by its distributors.

Switch Slide Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
Switch, Horizontal, 0.35A, 30VDC, Through Hole-straight
Switch,slide,3 operating pos,350mA/30Vdc
KNITTER-SWITCH , , 15mm, 350 mA @ 30 V
Slide Switch Dimensions L x W x H: 15 x 5.6 x 11 mm Temperature range: -20 ... 85 °C Actuation: Above Contact material: Ag Mounting: Straight / THT Switching type, ( )momentary: On-On-On Termination type: Soldering Pins, Straight Pitch: 3.2 mm Poles: 1

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFP 130