Knitter Switch MFP113D

Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole
$ 0.491

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MFP113D.

IHS

Datasheet12 pages15 years ago

TME

Inventory History

3 month trend:
-15.47%

CAD Models

Download Knitter Switch MFP113D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2010-05-11

Descriptions

Descriptions of Knitter Switch MFP113D provided by its distributors.

Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, SPDT, Latched, 0.1A, 12VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
KNITTER-SWITCH , , 8.5mm, 100 mA @ 12 V
KNITTER-SWITCH MFP113D スライドスイッチ
Orientation = Straight / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 4.3 / Length mm = 8.6 / Series = MFP / Switching Function = ON-ON / Height mm = 8 / Pitch mm = 2 / Contact Voltage = 12 VDC / Contact Current = 0.1 A / Actuator Type = Slide

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFP 113 D