Knitter Switch KM405

Cap CAT Catalogue Description: Cap 10 x 8 mm Black Dimensions ø x H: 10 x 8 mm Colour: Black
$ 0.286

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch KM405.

TME

Datasheet1 page0 years ago

Inventory History

3 month trend:
-6.48%

Descriptions

Descriptions of Knitter Switch KM405 provided by its distributors.

Cap CAT Catalogue Description: Cap 10 x 8 mm Black Dimensions ø x H: 10 x 8 mm Colour: Black
Knitter Switch KM 405 Black Button Cap for MPE 106 Series Switches
Cap, Black, Pushbutton Switch; Para Usar Con:Interruptores Tipo Pulsador Miniatura; Color Del Actuador/Tapa:Negro |Knitter-Switch KM405
KNOB, 10MM, BLACK; For Use With: MPE Series Miniature Pushbutton Switches; Actuator / Cap Colour: Black; Product Range: -; SVHC: No SVHC (12-Jan-2017); Colour: Black; External Diameter: 10mm; Height Max: 8mm

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KM 405