Knitter Switch DRS61116

Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole
$ 2.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch DRS61116.

IHS

Datasheet2 pages0 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20

Descriptions

Descriptions of Knitter Switch DRS61116 provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole
Rotary switch,hex inv,spindle,25mA,24Vdc
16 10000Cycles DIP 10mm*13.8mm
Rotary cod.THT, HEXA INV, 16 p
Rotary Coded Switch, 16 Positions, BCH Complement, Binary Coded, Circular, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
Switch Dimensions L x W x H: 10 x 10 x 13.8 mm Temperature range: -40 ... +85 °C Actuation: Above Connection: THD Contact material: Gold-Plated Mounting: Through Hole THT Pins: 3+3 Pitch: 2.54 mm Switching type: HEX INV.

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRS 61116