Knitter Switch ATE 2G

Toggle Switch, DPDT, (on)-off-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
$ 4.137

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch ATE 2G.

IHS

Datasheet3 pages23 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40

Descriptions

Descriptions of Knitter Switch ATE 2G provided by its distributors.

Toggle Switch, DPDT, (on)-off-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
TOGGLE SWITCH, MINIATURE; Switch Operation:(On)-Off-(On); Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:50mA; Switch Mounting:Through Hole; Contact Voltage AC Nom:48V; Swi
TOGGLE SWITCH, MINIATURE; Switch function type:SPDT; Current, contact @ contact voltage AC max:0.8mA; Current, contact @ contact voltage DC max:0.8mA; Material, contact:Gold; Resistance, contact:50mR; Temp, op. max:80(degree C); RoHS Compliant: Yes
TOGGLE SWITCH, MINIATURE; Switch Function Type:SPDT; Approval Bodies:; Contact Current @ Contact Voltage AC Max:0.8mA; Contact Current @ Contact Voltage DC Max:0.8mA; Contact Current Rating:50mA; Contact Material:Gold; External Depth:5mm; External Length / Height:8mm; Flammability Rating:UL94V-0; Height:8mm; Min Load Current:1µA; No. of Mechanical Operations:60000; No. of Poles:1; Resistance, Contact:50mohm; Resistance, Insulation:10000Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-20°C; Voltage, Contact AC:48V; Voltage, Load Min:20mV; Voltage, Proof:500V; Width, External:9.5mm

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATE 2G.
  • ATE2G