Knipex 95 32 100

Ratcheting Cable Cutters-Telescopic Handles |Knipex 95 32 100
$ 1,116.196
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 95 32 100.

element14 APAC

Datasheet1 page15 years ago
Datasheet1 page0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Knipex 95 32 100 provided by its distributors.

Ratcheting Cable Cutters-Telescopic Handles |Knipex 95 32 100
Cutting Capacity mm = 100 / Overall Length mm = 680 / Cut Type = Ratchet / Weight kg = 5 / ESD Safe = No
680mm Ratchet Cable Cutter Copper Cable: 100mm dia.
RATCHETING CABLE CUTTERS-TELESCO
CABLE CUTTER, TELESCOP.HANDLE; Overall Length: 680mm; Cutting Capacity Max: 100mm; For Use With: Aluminium, Copper & Plastic Sheathed Cables; Blade Edge: -; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG