Knipex 95 11 165

Tools and Accessories, Cable Shear, Burnished, Plastic Coated
$ 37.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 95 11 165.

TME

Datasheet24 pages2 years ago
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Datasheet286 pages9 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-22.13%

Descriptions

Descriptions of Knipex 95 11 165 provided by its distributors.

Tools and Accessories, Cable Shear, Burnished, Plastic Coated
Cutting Capacity mm = 15 / Overall Length mm = 165 / Cut Type = Shear / Weight g = 215 / ESD Safe = No
KNIPEX 95 11 165 Cable Shears,6-1/2 In L,1/0 AWG,Red
Cable Shears for Cu/Al Cables up to 50mm
Cable Shear, 15Mm, Length 165Mm; Overall Length:165Mm; Cutting Capacity Max:15Mm; For Use With:Copper & Aluminium Single Conductors, Multiple Stranded Cables; Blade Edge:Shear; Product Range:-; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 95 11 165

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG