Knipex 92 22 12

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 105 mm, 92 22 12
$ 27.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 92 22 12.

Burklin Elektronik

Datasheet1 page4 years ago

TME

Inventory History

3 month trend:
+143%

Descriptions

Descriptions of Knipex 92 22 12 provided by its distributors.

ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 105 mm, 92 22 12
Precision Tweezer For Electronics, Stainless, Anti-Magnetic
Knipex 92 22 12 Precision Tweezers Needle Pointed 105mm
Precision Tweezers Needle-Pointed Shape, Non-Magnetic
TWEEZER, GRIPPING, PRECISION, 4.38";
Tweezer, Gripping, Precision, 4.375"; Tweezer Type:Gripping; Tweezer Tip Type:Straight, Pointed; Overall Length:4.38"; Tip Style:-; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip; Product Range:-Rohs Compliant: Na |Knipex 92 22 12

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG