Knipex 78 61 140

Super Knips Electronics Pliers, 5 1/2" E
$ 39.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 78 61 140.

element14 APAC

Datasheet1 page0 years ago

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-84.01%

Descriptions

Descriptions of Knipex 78 61 140 provided by its distributors.

Super Knips Electronics Pliers,5 1/2" E
Dia Cutter 140mm Ø0,2-2,1mm Burnish
WIRE CUTTER, SHEAR, 2.1MM, 140MM; Cutter Type:Precision; Overall Length:140mm; Cut Type:Shear; Cutting Capacity Max:2.1mm; Cutting Edge Hardness:64°; Product Range:Knips XL Series; SVHC:No SVHC (27-Jun-2018) RoHS Compliant: NA

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG