Knipex 77 42 130

5 1/4 in 77 Diagonal Cutting Plier Flush Cut Pointed Nose Uninsulated
$ 60.743
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 77 42 130.

Farnell

Datasheet1 page0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-63.78%

Descriptions

Descriptions of Knipex 77 42 130 provided by its distributors.

5 1/4 in 77 Diagonal Cutting Plier Flush Cut Pointed Nose Uninsulated
Hardware Tools, Electronics Diagonal Cutter Plier-Comfort Grip
Side cutter, 130 mm, 122 g, cut capacity (1.6/1.3 mm/–/–), 77 42 130
Knipex 77 42 130 Electronics Diagonal Cutters Pointed Head 130mm
Dia Cutter 130mm Ø0,3-1,6mm Pointed
Wire Cutter, Diagonal, 1.6Mm, 130Mm; Cutter Type:Precision; Overall Length:130Mm; Cut Type:Diagonal; Cutting Capacity Max:1.6Mm; Cutting Edge Hardness:57°; Product Range:-; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 77 42 130

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG