Knipex 77 32 115

Knipex 77 32 115 Electronics Diagonal Cutters Pointed Head Small Bevel 115mm
$ 62.153
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 77 32 115.

Newark

Datasheet1 page0 years ago

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
+75.50%

Descriptions

Descriptions of Knipex 77 32 115 provided by its distributors.

Knipex 77 32 115 Electronics Diagonal Cutters Pointed Head Small Bevel 115mm
Soft Wire Diameter mm = 1.3 / Weight g = 80 / Medium / Hard Wire Diameter mm = 1 / Overall Length mm = 115 / Cut Type = Small Bevel / Hard Wire Diameter mm = 0.5 / ESD Safe = No
SIDE CUTTER, DIAGONAL, 0.5MM, 115MM; Ove; SIDE CUTTER, DIAGONAL, 0.5MM, 115MM; Overall Length: 115mm; Cutter Type: Diagonal; Cut Type: Diagonal; Cutting Capacity Max: 1.3mm; Cutting Edge Hardness: 62°

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77 32 115.
  • 7732115