Knipex 74 02 250

Power side cutter, 250 mm, 437 g, cut capacity (–/4.6/3.5/3 mm), 74 02 250
$ 60.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 74 02 250.

TME

Datasheet24 pages2 years ago
Datasheet1 page4 years ago
Datasheet2 pages6 years ago
Datasheet286 pages9 years ago

Burklin Elektronik

Inventory History

3 month trend:
-49.44%

Descriptions

Descriptions of Knipex 74 02 250 provided by its distributors.

Power side cutter, 250 mm, 437 g, cut capacity (–/4.6/3.5/3 mm), 74 02 250
Side Cutter, Diagonal, 3.5Mm, 250Mm; Longitud Total:250Mm; Cortador, Tipo:Diagonal; Tipo De Corte:Diagonal; Capacidad De Corte Max:4.6Mm; Dureza De Corte:64° |Knipex 74 02 250
Overall Length mm = 250 / Cut Type = Diagonal / Weight g = 437 / Hard Wire Diameter mm = 3.5 / ESD Safe = No / Medium / Hard Wire Diameter mm = 4.6 / Piano Wire Diameter mm = 3

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG