Knipex 74 02 160

Knipex 74 02 160 High Leverage Diagonal Cutters 160mm
$ 41.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 74 02 160.

Farnell

Datasheet1 page0 years ago

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-6.04%

Descriptions

Descriptions of Knipex 74 02 160 provided by its distributors.

Knipex 74 02 160 High Leverage Diagonal Cutters 160mm
NIPPER, H/L DIAGONAL CUTTING, 160MM
Overall Length mm = 160 / Cut Type = Diagonal / Piano Wire Diameter mm = 2 / Hard Wire Diameter mm = 2.5 / Weight g = 209 / ESD Safe = No / Medium / Hard Wire Diameter mm = 3.4

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7402160