Knipex 74 01 160

Knipex 74 01 160 Diagonal Cutter, High Leverage, Plastic Coated Handles, 160 mm
$ 34.087
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 74 01 160.

TME

Datasheet24 pages2 years ago
Datasheet1 page4 years ago
Datasheet2 pages6 years ago
Datasheet286 pages9 years ago

Burklin Elektronik

Inventory History

3 month trend:
+188%

Descriptions

Descriptions of Knipex 74 01 160 provided by its distributors.

Knipex 74 01 160 Diagonal Cutter, High Leverage, Plastic Coated Handles, 160 mm
Overall Length mm = 160 / Cut Type = Diagonal / Piano Wire Diameter mm = 2 / Hard Wire Diameter mm = 2.5 / Weight g = 178 / ESD Safe = No / Medium / Hard Wire Diameter mm = 3.4
Diagonal Cutter, 3.4Mm, 160Mm; Cutter Type:Diagonal; Overall Length:160Mm; Cut Type:Edge; Cutting Capacity Max:3.4Mm; Cutting Edge Hardness:64°; Product Range:-; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 74 01 160

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG