Knipex 70 02 125

5 in Diagonal Cutting Plier Standard Cut Uninsulated
$ 32.943
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 70 02 125.

Farnell

Datasheet1 page0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-23.98%

Descriptions

Descriptions of Knipex 70 02 125 provided by its distributors.

5 in Diagonal Cutting Plier Standard Cut Uninsulated
Overall Length mm = 125 / Cut Type = Diagonal / Hard Wire Diameter mm = 1.5 / Weight g = 119 / ESD Safe = No / Soft Wire Diameter mm = 3 / Medium / Hard Wire Diameter mm = 2.3
Wire Cutter, Diagonal, 3Mm, 125Mm; Cutter Type:Side; Overall Length:125Mm; Cut Type:Diagonal; Cutting Capacity Max:3Mm; Cutting Edge Hardness:62°; Product Range:- Rohs Compliant: Na |Knipex 7002125

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7002125