Knipex 64 42 115

End cutting pliers, 115 mm, 69 g, cut capacity (1.5/1/0.5 mm/–), 64 42 115
$ 57.991
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 64 42 115.

Newark

Datasheet1 page0 years ago

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-41.03%

Descriptions

Descriptions of Knipex 64 42 115 provided by its distributors.

End cutting pliers, 115 mm, 69 g, cut capacity (1.5/1/0.5 mm/–), 64 42 115
Soft Wire Diameter mm = 1.5 / Weight g = 69 / Medium / Hard Wire Diameter mm = 1 / Overall Length mm = 115 / Cut Type = Small Bevel / Hard Wire Diameter mm = 0.5 / ESD Safe = No
Cutter, Oblique, 115Mm; Cutter Type:Oblique; Overall Length:115Mm; Cut Type:End; Cutting Capacity Max:1.5Mm; Cutting Edge Hardness:56°; Product Range:-; Svhc:No Svhc (27-Jun-2018); Copper Wire Cutting Capacity:1.5Mm; Handle Rohs Compliant: Na |Knipex 64 42 115

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG