Knipex 49 11 A0

Knipex 49 11 A0 Precision Circlip Pliers Straight 3-10mm
$ 33.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 49 11 A0.

Inventory History

3 month trend:
-53.05%

Descriptions

Descriptions of Knipex 49 11 A0 provided by its distributors.

Knipex 49 11 A0 Precision Circlip Pliers Straight 3-10mm
CIRCLIP PLIER, EXT, STRAIGHT; Plier Style: Circlip; Jaw Opening Max: 10mm; Overall Length: 140mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Handle Type: Non-Slip Plastic Coating; Jaw Type: Straight; Joint Construction: with
Circlip Pliers, Precision, 5.51" L; Plier Type:External Straight; Overall Length:140Mm; Bore Size Min:3Mm; Bore Size Max:10Mm; No. Of Tips Supplied:-; Product Range:- Rohs Compliant: Na |Knipex 49 11 A0

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG