Knipex 34 22 130 ESD

Knipex 34 22 130 ESD Precision Electronics Gripping Pliers Half Round Jaws 135mm
$ 64.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 34 22 130 ESD.

Newark

Datasheet1 page11 years ago

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
-36.36%

Descriptions

Descriptions of Knipex 34 22 130 ESD provided by its distributors.

Knipex 34 22 130 ESD Precision Electronics Gripping Pliers Half Round Jaws 135mm
Plier, Wire Gripping, Round Nose, 135Mm; Tipo De Alicate:Boca Redonda; Apertura Máxima De La Mordaza:-; Longitud Total:135Mm; Longitud De La Mordaza:22.7Mm |Knipex 34 22 130 ESD
ELECTRONIC PLIER, PRECISION, ESD; Plier Style: Round Nose; Jaw Opening Max: -; Overall Length: 135mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Handle Type: Two Colour Dual Component; Jaw Length: 22.7mm; Jaw Type: Half Roun

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG