Knipex 12 12 11

Knipex 12 12 11 Precision Insulation Strippers With Adapted Blades Solar Cable
$ 179.765
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knipex 12 12 11.

Newark

Datasheet2 pages18 years ago

element14 APAC

TME

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+9.25%

Descriptions

Descriptions of Knipex 12 12 11 provided by its distributors.

Knipex 12 12 11 Precision Insulation Strippers With Adapted Blades Solar Cable
Overall Length mm = 195 / Stripping Cross Sectional Area Max. mm² = 6 / Stripping Capabilities Max. mm = 2.8 / Stripping Cross Sectional Area Min. mm² = 1.5
Cable Stripping Tool, 195Mm, 15Awg; Capacidad Del Pelacables En Awg:15Awg A 10Awg; Capacidad Del Pelacables En Sistema Métrico:1.5Mm² A 6Mm²; Para Usar Con:Solar Cables, Multi Layer Insulated Conductors |Knipex 12 12 11
SOLAR CABLE STRIPPERS; Stripping Capacity AWG: 15AWG to 10AWG; Stripping Capacity Metric: 1.5mm² to 6mm²; For Use With: Solar Cables, Multi Layer Insulated Conductors; Product Range: -; SVHC: No SVHC (27-Jun-2018); Cutting Ca

Manufacturer Aliases

Knipex has several brands around the world that distributors may use as alternate names. Knipex may also be known as the following names:

  • Knipex Tools LP
  • Knipex-Werk
  • KNIPEX-Werk CGustav Putsch KG