Knight Electronics OD9225-24HBIP68

Axial Fan, Ball, 50Cfm, 33Db, 3.5W, 24V; Supply Voltage: 24Vdc; Current Type: dc; Fan Frame Size: 92Mm; External...

Submit Request for Quote

Unfortunately we do not know of any distributors for OD9225-24HBIP68. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Knight Electronics OD9225-24HBIP68 provided by its distributors.

Axial Fan, Ball, 50Cfm, 33Db, 3.5W, 24V; Supply Voltage:24Vdc; Current Type:dc; Fan Frame Size:92Mm; External Depth:25Mm; Flow Rate - Imperial:50Cu.ft/min; Flow Rate - Metric:-; Noise Rating:33Db; Bearing Type:ball; Power Rating:3.5Wrohs Compliant: Yes

Manufacturer Aliases

Knight Electronics has several brands around the world that distributors may use as alternate names. Knight Electronics may also be known as the following names:

  • KNIGHT ELECTRONICS INC
  • KNIGHT ELECTRONICS ORION FANS
  • ORION FANS-KNIGHT ELECTRONICS